KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.95

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 200£0.019£0.95
250 - 450£0.018£0.90
500 - 950£0.016£0.80
1000 - 2450£0.015£0.75
2500 +£0.013£0.65

*price indicative

Packaging Options:
RS Stock No.:
801-5158
Mfr. Part No.:
C0402C473K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

25V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

0.5mm

Height

0.5mm

Length

1mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Suppression Class

Class I

Maximum Operating Temperature

125°C

C Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 – 250 VDC (Commercial Grade)

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Related links