Murata 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 reel of 500 units)*

£9.50

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3,000 left, ready to ship
  • Final 292,000 unit(s) shipping from 11 May 2026

Units
Per unit
Per Reel*
500 - 500£0.019£9.50
1000 - 2000£0.018£9.00
2500 - 4500£0.017£8.50
5000 - 9500£0.016£8.00
10000 +£0.014£7.00

*price indicative

Packaging Options:
RS Stock No.:
790-2726
Distrelec Article No.:
304-45-616
Mfr. Part No.:
GRM188R61E225KA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Length

1.6mm

Height

0.8mm

Width

0.8mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Murata GRM 0603 X5R Dielectric


General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance Value

High reliability and no polarity

Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency

The GRM series is lead free product

Applications in general electronic equipment

Related links