Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
790-0569P
Mfr. Part No.:
GCM1885C1H332JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 0603 Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy