TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
 - 788-3089
 - Mfr. Part No.:
 - C3225X7S2A475K200AB
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.55
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
 - Plus 40 unit(s) ready to ship from another location
 - Plus 28,865 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.91 | £4.55 | 
| 50 - 95 | £0.638 | £3.19 | 
| 100 - 245 | £0.592 | £2.96 | 
| 250 - 495 | £0.546 | £2.73 | 
| 500 + | £0.50 | £2.50 | 
*price indicative
- RS Stock No.:
 - 788-3089
 - Mfr. Part No.:
 - C3225X7S2A475K200AB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 4.7µF  | ||
Voltage 100V dc  | ||
Package/Case 1210 (3225M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7S  | ||
Tolerance ±10%  | ||
Dimensions 3.2 x 2.5 x 2mm  | ||
Length 3.2mm  | ||
Depth 2.5mm  | ||
Height 2mm  | ||
Series C  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
Terminal Type Surface Mount  | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
 General Electronic Equipment
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"
 Mobile Communication Equipment
 Power Supply Circuit
 Office Automation Equipment
 TV, LED displays
 Servers, PCs, Notebooks, Tablets"
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
 
