TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 pack of 50 units)*

£2.40

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,450 unit(s) shipping from 04 May 2026
  • Plus 479,150 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.048£2.40

*price indicative

Packaging Options:
RS Stock No.:
788-2997
Distrelec Article No.:
304-45-271
Mfr. Part No.:
CGA3E3X7R1H224K080AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

50V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric


TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Low ESL

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low stray capacitance

Available with a range of dielectrics

Excellent frequency characteristics

Guaranteed performance from a matured manufacturing process

Suitable for high accuracy automatic mounting

AEC - Q200 Qualified

Applications:


These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:

Automotive battery line smoothing,

Sensor modules and engine control units.

Anti-lock brake systems

Automotive infotainment systems

Smart meters

Smart grids

Solar inverters

AC-DC battery chargers

Related links