TDK 330nF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.058

(exc. VAT)

£0.07

(inc. VAT)

RS Stock No.:
788-2913
Mfr. Part No.:
C1608X5R1E334K080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

330nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Warning

Not Recommended for New Design. TDK recommend 1447095