TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
 - 788-2824
 - Mfr. Part No.:
 - C1005X5R1A225K050BC
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.40
(exc. VAT)
£2.875
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 - Plus 30,925 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 25 - 100 | £0.096 | £2.40 | 
| 125 - 475 | £0.057 | £1.43 | 
| 500 - 1225 | £0.042 | £1.05 | 
| 1250 + | £0.038 | £0.95 | 
*price indicative
- RS Stock No.:
 - 788-2824
 - Mfr. Part No.:
 - C1005X5R1A225K050BC
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.2µF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 2.2µF  | ||
Voltage 10V dc  | ||
Package/Case 0402 (1005M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
Tolerance ±10%  | ||
Dimensions 1 x 0.5 x 0.5mm  | ||
Length 1mm  | ||
Depth 0.5mm  | ||
Height 0.5mm  | ||
Series C  | ||
Maximum Operating Temperature +85°C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
TDK C Type 0402 Series X5R Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 47μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
