Murata 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 776-9220
- Mfr. Part No.:
- GRM1885C1H1R0CA01D
- Brand:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 4000
£34.85
(exc. VAT)
£41.82
(inc. VAT)
- RS Stock No.:
- 776-9220
- Mfr. Part No.:
- GRM1885C1H1R0CA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Yageo 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 4.5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 9.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 2.5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 6.8pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD

