KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount
- RS Stock No.:
- 769-7327
- Mfr. Part No.:
- C1812V473KDRACTU
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-7327
- Mfr. Part No.:
- C1812V473KDRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | ArcShield™ | |
| Width | 3.2mm | |
| Standards/Approvals | EIA 481, AEC-Q200, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 1mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series ArcShield™ | ||
Width 3.2mm | ||
Standards/Approvals EIA 481, AEC-Q200, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 1mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Kemet 1812 Arcshield MLCC Series
Note
Sorted in order of dielectric, voltage then capacitance.
