KEMET 150nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 769-7294
- Mfr. Part No.:
- C1808V154KCRACTU
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 769-7294
- Mfr. Part No.:
- C1808V154KCRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 500V dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.7 x 2 x 1.6mm | |
| Length | 4.7mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Series | ArcShield™ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 500V dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.7 x 2 x 1.6mm | ||
Length 4.7mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Series ArcShield™ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
