KEMET 56 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount

Subtotal (1 pack of 25 units)*

£5.60

(exc. VAT)

£6.725

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.224£5.60

*price indicative

Packaging Options:
RS Stock No.:
769-7282
Mfr. Part No.:
C1210V563KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

56nF

Voltage

1kV dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Length

3.2mm

Height

2.1mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

2.5mm

Maximum Operating Temperature

125°C

Kemet 1210 Arcshield MLCC Series


Related links