KEMET 22 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.92

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£0.392£3.92
100 - 490£0.278£2.78
500 - 990£0.218£2.18
1000 - 1990£0.191£1.91
2000 +£0.186£1.86

*price indicative

Packaging Options:
RS Stock No.:
769-7263
Mfr. Part No.:
C1206V223KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

1kV dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Width

1.6mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020

Length

3.2mm

Height

1.7mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Kemet 1206 Arcshield MLCC Series


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy