KEMET 1.2pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.25pF , SMD

Discontinued
Packaging Options:
RS Stock No.:
769-6970
Mfr. Part No.:
CBR02C129C3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1.2pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Kemet HiQ-CBR Series



0201 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links