Murata 47μF MLCC, 6.3V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
749-2093
Mfr. Part No.:
GRM31CC80J476KE18L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+105°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Priced to Clear

Yes