TDK 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 unit)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 486 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.83
25 - 49£2.66
50 - 99£2.43
100 - 249£2.30
250 +£2.09

*price indicative

Packaging Options:
RS Stock No.:
741-6916
Mfr. Part No.:
CKG57NX7R2A106M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

2220

Packaging

Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CKG

Standards/Approvals

No

Width

5mm

Height

5mm

Length

6mm

Maximum Operating Temperature

125°C

TDK CKG Stacked MLCC Series


From TDK, the CKG series of MLCCs (Multilayer Ceramic Capacitors) feature a double stacked construction. This design allows for twice the amount of capacitance without changing the footprint of the capacitor. CKG MLCCs are able to absorb mechanical and thermal stress. These MLCCs provide lower ESL and lower ESR than aluminium capacitors and give improved vibration performance.

Features and benefits:


Two stacked chips take a single capacitor space;Stress induced by board flex is absorbed by the metal frame;Stress caused by mechanical shock is absorbed by metal caps over the external electrodes

Product Applications:


Suitable applications for CKG MLCCs include smoothing circuits, LED and HID applications, piezoelectric effect countermeasures and DC-DC circuits.

2-Chip Piled Multilayer


Note

Sorted in order of dielectric, voltage then capacitance.

Related links