TDK 22 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£2.84

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,048 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.42£2.84
20 - 48£0.995£1.99
50 - 98£0.925£1.85
100 - 198£0.85£1.70
200 +£0.785£1.57

*price indicative

Packaging Options:
RS Stock No.:
741-6865
Distrelec Article No.:
304-45-269
Mfr. Part No.:
C5750X7R1E226M250KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

25V dc

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Standards/Approvals

No

Width

5mm

Length

5.7mm

Height

2.5mm

Maximum Operating Temperature

125°C

TDK C type 2220 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy