TDK 330 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- RS Stock No.:
- 741-6774
- Mfr. Part No.:
- C4532C0G3F331K250KA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.42
(exc. VAT)
£4.105
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.684 | £3.42 |
| 50 - 95 | £0.642 | £3.21 |
| 100 - 195 | £0.60 | £3.00 |
| 200 - 395 | £0.566 | £2.83 |
| 400 + | £0.51 | £2.55 |
*price indicative
- RS Stock No.:
- 741-6774
- Mfr. Part No.:
- C4532C0G3F331K250KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Height | 2.5mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330pF | ||
Voltage 3kV dc | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Height 2.5mm | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.
Surface Mount
Low ESL
High ripple resistance
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- TDK 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 10 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 68 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
