TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
 - 741-4664
 - Mfr. Part No.:
 - C2012X7R2E102K085AA
 - Brand:
 - TDK
 
Bulk discount available
Subtotal (1 pack of 100 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,900 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 100 - 400 | £0.043 | £4.30 | 
| 500 - 900 | £0.041 | £4.10 | 
| 1000 - 2400 | £0.037 | £3.70 | 
| 2500 - 4900 | £0.033 | £3.30 | 
| 5000 + | £0.03 | £3.00 | 
*price indicative
- RS Stock No.:
 - 741-4664
 - Mfr. Part No.:
 - C2012X7R2E102K085AA
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 1nF  | ||
Voltage 250V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 2 x 1.25 x 0.85mm  | ||
Length 2mm  | ||
Depth 1.25mm  | ||
Height 0.85mm  | ||
Series C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
The TDK C2012X7R2E102K085AA is a C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers. It is made up of X7R dielectric material and which provides product with high electrical precision, stability and reliability.
Capacitance 1nF
Voltage 250V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Voltage 250V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
