TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
 - 741-4582
 - Mfr. Part No.:
 - C2012X5R1C106M085AC
 - Brand:
 - TDK
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 741-4582
 - Mfr. Part No.:
 - C2012X5R1C106M085AC
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 10µF  | ||
Voltage 16V dc  | ||
Package/Case 0805 (2012M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X5R  | ||
Tolerance ±20%  | ||
Dimensions 2 x 1.25 x 1.25mm  | ||
Length 2mm  | ||
Depth 1.25mm  | ||
Height 1.25mm  | ||
Series C  | ||
Terminal Type Surface Mount  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +85°C  | ||
TDK C Type 0805 Series, X5R Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 
