TDK 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 740-7603
- Mfr. Part No.:
- C3216X7R2A224K115AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
- Plus 6,950 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.107 | £5.35 |
| 250 - 450 | £0.086 | £4.30 |
| 500 - 950 | £0.08 | £4.00 |
| 1000 - 1950 | £0.075 | £3.75 |
| 2000 + | £0.07 | £3.50 |
*price indicative
- RS Stock No.:
- 740-7603
- Mfr. Part No.:
- C3216X7R2A224K115AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
