Murata 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.01

(exc. VAT)

£8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 840 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.701£7.01
100 - 240£0.659£6.59
250 - 490£0.618£6.18
500 - 990£0.582£5.82
1000 +£0.526£5.26

*price indicative

Packaging Options:
RS Stock No.:
723-6871
Mfr. Part No.:
GRM43DR72E474KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

1812

Construction

Flat

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM43

Standards/Approvals

RoHS

Width

3.2mm

Length

4.5mm

Height

2mm

Maximum Operating Temperature

125°C

Murata 1812 GRM43 Series


Monolithic capacitors

High reliability and no polarity

Excellent Pulse response and noise reduction due to low impedance at high frequency

Applications:


General Electronic Equipment

Note

Sorted in order of dielectric, voltage then capacitance.

Related links