Murata 1μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 723-6827
- Mfr. Part No.:
- GRM32ER72A105KA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.57
(exc. VAT)
£6.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.557 | £5.57 |
| 100 - 490 | £0.502 | £5.02 |
| 500 + | £0.40 | £4.00 |
*price indicative
- RS Stock No.:
- 723-6827
- Mfr. Part No.:
- GRM32ER72A105KA01L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 100V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
