Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-6824
Mfr. Part No.:
GRM32ER71H106KA12L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure