Murata 22μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 723-6805
- Mfr. Part No.:
- GRM32ER71A226KE20L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-6805
- Mfr. Part No.:
- GRM32ER71A226KE20L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
