Murata 33nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 723-6764
- Mfr. Part No.:
- GRM32DR72J333KW01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.79
(exc. VAT)
£4.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.379 | £3.79 |
| 50 - 190 | £0.337 | £3.37 |
| 200 - 490 | £0.255 | £2.55 |
| 500 + | £0.199 | £1.99 |
*price indicative
- RS Stock No.:
- 723-6764
- Mfr. Part No.:
- GRM32DR72J333KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Voltage | 630V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 630V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
