Murata 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
 - 723-6483
 - Mfr. Part No.:
 - GRM31BR73A102KW01L
 - Brand:
 - Murata
 
Discontinued
- RS Stock No.:
 - 723-6483
 - Mfr. Part No.:
 - GRM31BR73A102KW01L
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 1nF  | ||
Voltage 1kV dc  | ||
Package/Case 1206 (3216M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Series GRM  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 
