Murata 100pF MLCC, 100V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 200 units)*

£5.40

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
200 - 800£0.027£5.40
1000 - 1800£0.019£3.80
2000 - 9800£0.016£3.20
10000 +£0.013£2.60

*price indicative

Packaging Options:
RS Stock No.:
723-5963
Mfr. Part No.:
GRM1885C2A101JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure