Murata 470pF MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

£0.053

(exc. VAT)

£0.064

(inc. VAT)

RS Stock No.:
723-5929
Mfr. Part No.:
GRM1885C1H471JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Sn plating is applied to the external electrodes:Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure