Murata 470nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 723-5584
- Mfr. Part No.:
- GRM188R61C474KA93D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.05 | £5.00 |
| 1000 - 4900 | £0.032 | £3.20 |
| 5000 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 723-5584
- Mfr. Part No.:
- GRM188R61C474KA93D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
