Murata 27pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 723-5402
- Mfr. Part No.:
- GRM1555C1H270JA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 200 units)*
£1.80
(exc. VAT)
£2.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 1800 | £0.009 | £1.80 |
| 2000 + | £0.009 | £1.80 |
*price indicative
- RS Stock No.:
- 723-5402
- Mfr. Part No.:
- GRM1555C1H270JA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 27pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 27pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
