Murata 120pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 200 units)*

£4.20

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
200 - 800£0.021£4.20
1000 - 1800£0.014£2.80
2000 - 9800£0.014£2.80
10000 +£0.007£1.40

*price indicative

Packaging Options:
RS Stock No.:
723-5376
Mfr. Part No.:
GRM1555C1H121JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

120pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C