Murata 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 pack of 200 units)*

£6.60

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.033£6.60

*price indicative

Packaging Options:
RS Stock No.:
723-5121
Mfr. Part No.:
GJM1555C1H120JB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

12pF

Voltage

50V dc

Package/Case

0402

Construction

Flat

Mount Type

Surface

Packaging

Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GJM

Length

1mm

Height

0.5mm

Width

0.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Murata GJM High Q 0402 Series


GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.

GJM series improves the high frequency characteristics and contributes to a reduction of power consumption

Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation

Rated Voltage 6.3 to 50Vdc

Capacitance 0.1pF to 47pF

Related links