Murata 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 200 units)*

£2.40

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 1800£0.012£2.40
2000 - 9800£0.006£1.20
10000 - 14800£0.003£0.60
15000 - 29800£0.003£0.60
30000 +£0.003£0.60

*price indicative

Packaging Options:
RS Stock No.:
723-4957
Mfr. Part No.:
GCM155R71E473KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Flat

Package/Case

0402

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Paper

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Width

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 0402 Series


Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.

Related links