Murata 3.3 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.73

(exc. VAT)

£3.275

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.546£2.73
50 - 245£0.398£1.99
250 - 370£0.256£1.28
375 - 745£0.244£1.22
750 +£0.23£1.15

*price indicative

Packaging Options:
RS Stock No.:
723-4932
Mfr. Part No.:
GA355QR7GF332KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Mount Type

Surface Mount

Packaging

180 mm Dia Reel Embossed

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GA355

Width

5mm

Standards/Approvals

RoHS

Length

5.7mm

Height

2.5mm

Maximum Operating Temperature

125°C

Murata 2220 GA355 Series


Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines

Only for reflow soldering

Applications:


Ideal for use as X capacitor for various switching power supplies

AC rated Multilayer Ceramic


Related links