Murata 33pF MLCC, 250V ac V, ±5% , SMD
- RS Stock No.:
- 723-4897P
- Mfr. Part No.:
- GA342A1XGF330JW31L
- Brand:
- Murata
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£18.15
(exc. VAT)
£21.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | £0.363 |
| 100 - 240 | £0.328 |
| 250 - 490 | £0.288 |
| 500 + | £0.241 |
*price indicative
- RS Stock No.:
- 723-4897P
- Mfr. Part No.:
- GA342A1XGF330JW31L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | SL | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 2 x 1mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 1mm | |
| Series | GA342 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33pF | ||
Voltage 250V ac | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric SL | ||
Tolerance ±5% | ||
Dimensions 4.5 x 2 x 1mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 1mm | ||
Series GA342 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
