KEMET 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Subtotal (1 pack of 5 units)*

£1.67

(exc. VAT)

£2.005

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 11,315 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.334£1.67

*price indicative

Packaging Options:
RS Stock No.:
691-1262
Mfr. Part No.:
C1210C476M9PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

EIA 624, EIA 481, EIA 556, IPC-7351, IPC/JSTD-020

Height

2.5mm

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links