KEMET 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£1.425

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 4,825 unit(s) shipping from 12 May 2026
  • Plus 5,000 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.057£1.43
250 - 1225£0.024£0.60
1250 - 1850£0.024£0.60
1875 - 3725£0.023£0.58
3750 +£0.022£0.55

*price indicative

Packaging Options:
RS Stock No.:
691-1177
Mfr. Part No.:
C0805C226M9PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

1.25mm

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 556, EIA 481, IPC-7351, EIA 624, J-STD-020

Maximum Operating Temperature

85°C

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links