Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
652-0229
Mfr. Part No.:
VJ0603Y472KXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.92mm

Length

1.6mm

Depth

0.8mm

Height

0.92mm

Series

VJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C