Vishay 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %
- RS Stock No.:
- 652-0156
- Mfr. Part No.:
- VJ0603A101JXBAC
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-0156
- Mfr. Part No.:
- VJ0603A101JXBAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Length | 1.6mm | |
| Height | 0.94mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Length 1.6mm | ||
Height 0.94mm | ||
Maximum Operating Temperature 150°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
