Murata 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
619-8131
Mfr. Part No.:
LLL185R71A104MA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

10V dc

Package/Case

0306

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

0.8 x 1.6 x 0.5mm

Length

0.8mm

Depth

1.6mm

Height

0.5mm

Series

LLx

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount