TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 547-7219
- Mfr. Part No.:
- CKG57NX7R1H106M500JH
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 547-7219
- Mfr. Part No.:
- CKG57NX7R1H106M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 6.5 x 5.5 x 5.5mm | |
| Length | 6.5mm | |
| Depth | 5.5mm | |
| Height | 5.5mm | |
| Series | CKG | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 6.5 x 5.5 x 5.5mm | ||
Length 6.5mm | ||
Depth 5.5mm | ||
Height 5.5mm | ||
Series CKG | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
