KEMET 330 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Axial Axial

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.03

(exc. VAT)

£2.435

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship
  • Plus 55 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.406£2.03
50 - 245£0.266£1.33
250 - 495£0.116£0.58
500 - 1245£0.11£0.55
1250 +£0.106£0.53

*price indicative

RS Stock No.:
538-1691
Mfr. Part No.:
C412C334M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Tape & Reel

Mount Type

Axial

Dielectric

Z5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Axial

Minimum Operating Temperature

10°C

Series

Aximax 400

Standards/Approvals

UL, REACH, RoHS

Length

4.32mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

Lead Diameter

0.51mm

AxiMax Series


Z5U dielectric

Conformally coated

Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links