KEMET 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Axial Axial
- RS Stock No.:
- 538-1613
- Mfr. Part No.:
- C410C103K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 165 unit(s) shipping from 04 May 2026
- Plus 65 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.208 | £1.04 |
| 50 - 95 | £0.146 | £0.73 |
| 100 - 245 | £0.124 | £0.62 |
| 250 + | £0.104 | £0.52 |
*price indicative
- RS Stock No.:
- 538-1613
- Mfr. Part No.:
- C410C103K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mount Type | Axial | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | Aximax 400 | |
| Length | 4.32mm | |
| Standards/Approvals | UL, REACH, RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mount Type Axial | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series Aximax 400 | ||
Length 4.32mm | ||
Standards/Approvals UL, REACH, RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.51mm | ||
AxiMax 400 Series
X7R dielectric
Conformally coated
Compact axial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- KEMET 10 nF Multilayer Ceramic Capacitor 10 %
