KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 538-1433
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.13
(exc. VAT)
£1.355
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14,000 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.226 | £1.13 |
| 50 - 95 | £0.212 | £1.06 |
| 100 - 245 | £0.20 | £1.00 |
| 250 - 495 | £0.188 | £0.94 |
| 500 + | £0.17 | £0.85 |
*price indicative
- RS Stock No.:
- 538-1433
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Width | 3.81mm | |
| Height | 6.6mm | |
| Length | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Spacing | 5.08mm | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Width 3.81mm | ||
Height 6.6mm | ||
Length 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Spacing 5.08mm | ||
Lead Diameter 0.51mm | ||
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
