KEMET 3.3 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 538-1275
- Mfr. Part No.:
- C315C332K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.12
(exc. VAT)
£1.345
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 120 unit(s) shipping from 04 May 2026
- Plus 1,420 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.224 | £1.12 |
| 50 - 245 | £0.152 | £0.76 |
| 250 - 370 | £0.088 | £0.44 |
| 375 - 745 | £0.084 | £0.42 |
| 750 + | £0.058 | £0.29 |
*price indicative
- RS Stock No.:
- 538-1275
- Mfr. Part No.:
- C315C332K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Standards/Approvals | REACH, UL, RoHS | |
| Width | 3.81mm | |
| Length | 3.81mm | |
| Height | 5.33mm | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Standards/Approvals REACH, UL, RoHS | ||
Width 3.81mm | ||
Length 3.81mm | ||
Height 5.33mm | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 0.51mm | ||
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 3.3 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- Vishay 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
