KEMET 10nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
 - 500-2584
 - Mfr. Part No.:
 - C2225C103KGRACTU
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.40
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
 - Plus 5 unit(s) ready to ship from another location
 - Plus 680 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £1.68 | £8.40 | 
| 50 - 95 | £1.58 | £7.90 | 
| 100 - 245 | £1.478 | £7.39 | 
| 250 - 495 | £1.394 | £6.97 | 
| 500 + | £1.258 | £6.29 | 
*price indicative
- RS Stock No.:
 - 500-2584
 - Mfr. Part No.:
 - C2225C103KGRACTU
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Package/Case | 2225 (5664M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.6 x 6.4 x 1.7mm | |
| Length | 5.6mm | |
| Depth | 6.4mm | |
| Height | 1.7mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Capacitance 10nF  | ||
Voltage 2kV dc  | ||
Package/Case 2225 (5664M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7R  | ||
Tolerance ±10%  | ||
Dimensions 5.6 x 6.4 x 1.7mm  | ||
Length 5.6mm  | ||
Depth 6.4mm  | ||
Height 1.7mm  | ||
Series C  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
2225 High Voltage Series
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 470pF Multilayer Ceramic Capacitor MLCC 10% , SMD
 - KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
 
