KEMET 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.33

(exc. VAT)

£2.795

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 110 unit(s) shipping from 04 May 2026
  • Plus 2,170 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£0.466£2.33
100 - 495£0.212£1.06
500 - 995£0.164£0.82
1000 - 2495£0.158£0.79
2500 +£0.156£0.78

*price indicative

Packaging Options:
RS Stock No.:
500-2540
Mfr. Part No.:
C1812C102KHRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

1.6mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

4.5mm

Width

3.2mm

Maximum Operating Temperature

125°C

1812 High Voltage Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links