KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
500-2348
Mfr. Part No.:
C1210F474K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 1.25mm

Length

3.2mm

Depth

2.5mm

Height

1.25mm

Series

F Series FO-CAP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C