KEMET 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 500-2253
- Mfr. Part No.:
- C0805F103K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 575 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 6,050 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.162 | £4.05 |
| 250 - 1225 | £0.099 | £2.48 |
| 1250 - 1850 | £0.064 | £1.60 |
| 1875 - 3725 | £0.061 | £1.53 |
| 3750 + | £0.057 | £1.43 |
*price indicative
- RS Stock No.:
- 500-2253
- Mfr. Part No.:
- C0805F103K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | F Series FO-CAP | |
| Standards/Approvals | J-STD-020, EIA 0805, EIA 0603, EIA 624, EIA 1206, IPC-7351, EIA 481, EIA 556 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series F Series FO-CAP | ||
Standards/Approvals J-STD-020, EIA 0805, EIA 0603, EIA 624, EIA 1206, IPC-7351, EIA 481, EIA 556 | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Maximum Operating Temperature 125°C | ||
F Series FO-CAP
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
