KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface Mount

Subtotal (1 pack of 25 units)*

£2.85

(exc. VAT)

£3.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 36,100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.114£2.85

*price indicative

Packaging Options:
RS Stock No.:
451-5809
Mfr. Part No.:
C1210C106Z4VACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

Y5V

Tolerance

-20 to 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Solder

Series

C

Width

2.5mm

Height

1.55mm

Standards/Approvals

IPC-7351, IPC/JSTD-020, EIA 481, EIA 556, EIA 624

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links